280-087S2H26ZMT vs 280-031S2H26JFB feature comparison

280-087S2H26ZMT Glenair Inc

Buy Now Datasheet

280-031S2H26JFB Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.522 inch 0.522 inch
Body Length 1.541 inch 2.314 inch
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU GOLD (50)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC-2A GUIDE SLOT
Mounting Option 2 SCREWLOCKS LOCKING
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL CADMIUM YELLOW CHROMATE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 2/A 2/A
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Base Number Matches 1 1
Contact Finish Termination Gold (Au)
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare 280-087S2H26ZMT with alternatives

Compare 280-031S2H26JFB with alternatives