280-087S2H26Z1K
vs
280-087S2H26MEN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.522 inch
0.522 inch
Body Length
1.541 inch
1.541 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
YES
YES
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
THERMOSET
THERMOSET
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC-2A
HOLE .115-.125
Mounting Option 2
JACKSCREW
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
5 A
5 A
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
2/A
2/A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Base Number Matches
1
7
Factory Lead Time
3 Weeks
Shell Finish
NICKEL
Compare 280-087S2H26Z1K with alternatives
Compare 280-087S2H26MEN with alternatives