280-087S1H15ZML vs 280-087S1H15MEN feature comparison

280-087S1H15ZML Glenair Inc

Buy Now Datasheet

280-087S1H15MEN Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.522 inch 0.522 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC-2A HOLE .115-.125
Mounting Option 2 CAPTIVE JACKSCREW LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 1/E 1/E
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 7

Compare 280-087S1H15ZML with alternatives

Compare 280-087S1H15MEN with alternatives