280-058P5-43W2MEGG vs 280-048P5-43W2JFNP feature comparison

280-058P5-43W2MEGG Glenair Inc

Buy Now Datasheet

280-048P5-43W2JFNP Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.6 inch 0.837 inch
Body Depth 0.484 inch 0.484 inch
Body Length 3.408 inch 3.289 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S41P2 S41P2
Contact Finish Mating GOLD (50) AU ON NI
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern MIXED MIXED
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
JESD-609 Code e4
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN #4-40
Mounting Option 2 LOCKING JACKPOST
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Plating Thickness 50u inch 50u inch
Rated Current (Power) 40 A 40 A
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish NICKEL CADMIUM YELLOW CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 5/D 5/D
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Base Number Matches 1 1

Compare 280-058P5-43W2MEGG with alternatives

Compare 280-048P5-43W2JFNP with alternatives