280-058P3-17W2JFNG vs 280-048P3-17W2Z1NN feature comparison

280-058P3-17W2JFNG Glenair Inc

Buy Now Datasheet

280-048P3-17W2Z1NN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.725 inch
Body Depth 0.484 inch 0.484 inch
Body Length 2.854 inch 2.736 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S15P2 S15P2
Contact Gender MALE MALE
Contact Pattern MIXED MIXED
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN #8-32
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Plating Thickness 50u inch 50u inch
Rated Current (Power) 40 A 40 A
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish CADMIUM YELLOW CHROMATE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 3/B 3/B
Termination Type CRIMP CRIMP
Total Number of Contacts 17 17
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare 280-058P3-17W2JFNG with alternatives

Compare 280-048P3-17W2Z1NN with alternatives