280-056P4-13P6JFGNB vs 280-050P4-13P6Z2NGB feature comparison

280-056P4-13P6JFGNB Glenair Inc

Buy Now Datasheet

280-050P4-13P6Z2NGB Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
not_compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
TERMINAL PITCH FOR POWER CONTACTS IS 6.73, LOW PROFILE TERMINAL PITCH FOR POWER CONTACTS IS 6.73
0.494 inch 0.725 inch
0.518 inch 0.484 inch
2.729 inch 3.385 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S7P6 S7P6
MALE MALE
MIXED MIXED
HYBRID HYBRID
1000VAC V 1000VAC V
500 Cycles 500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
THERMOSET THERMOSET
YES YES
#4-40 GUIDE PIN
THREADED LOCKING
RIGHT ANGLE STRAIGHT
BOARD AND PANEL BOARD AND PANEL
ONE ONE
2 2
2 2
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
MIXED MIXED
2.84 mm 2.84 mm
50u inch 50u inch
40 A 40 A
7.5 A 7.5 A
CADMIUM YELLOW CHROMATE GOLD
ALUMINUM ALLOY ALUMINUM ALLOY
4/C 4/C
0.25 inch 0.25 inch
2.77 mm 2.77 mm
SOLDER SOLDER
13 13
1 1
Yes
Yes
GOLD (50)
Gold (Au)
COPPER ALLOY
e4
0.109 inch
0.112 inch

Compare 280-056P4-13P6JFGNB with alternatives

Compare 280-050P4-13P6Z2NGB with alternatives