280-052P4-21PA4Z2GPA vs 280-050P4-21PA4MTNGB feature comparison

280-052P4-21PA4Z2GPA Glenair Inc

Buy Now Datasheet

280-050P4-21PA4MTNGB Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.725 inch 0.725 inch
Body Depth 0.612 inch 0.484 inch
Body Length 3.385 inch 3.385 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S17P4 S17P4
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern MIXED MIXED
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
Mixed Contacts YES YES
Mounting Option 1 #4-40 GUIDE PIN
Mounting Option 2 JACKPOST LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED MIXED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 50u inch 50u inch
Rated Current (Power) 40 A 40 A
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish GOLD NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 4/C 4/C
Terminal Length 0.125 inch 0.25 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch

Compare 280-052P4-21PA4Z2GPA with alternatives

Compare 280-050P4-21PA4MTNGB with alternatives