280-052P4-13P6MTGPB
vs
280-050P4-13P6MTNBB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS IS 6.73
TERMINAL PITCH FOR POWER CONTACTS IS 6.73
Body Breadth
0.725 inch
0.725 inch
Body Depth
0.612 inch
0.484 inch
Body Length
3.385 inch
3.385 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S7P6
S7P6
Contact Finish Mating
GOLD (50)
GOLD (50)
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
MIXED
MIXED
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
e4
Mixed Contacts
YES
YES
Mounting Option 1
#4-40
GUIDE SLOT
Mounting Option 2
JACKPOST
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
MIXED
MIXED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
50u inch
50u inch
Rated Current (Power)
40 A
40 A
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
4/C
4/C
Terminal Length
0.25 inch
0.25 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
13
13
Base Number Matches
1
1
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Compare 280-052P4-13P6MTGPB with alternatives
Compare 280-050P4-13P6MTNBB with alternatives