280-052P4-13P6MTGGB vs 280-056P4-13P6MTGNA feature comparison

280-052P4-13P6MTGGB Glenair Inc

Buy Now Datasheet

280-056P4-13P6MTGNA Glenair Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
TERMINAL PITCH FOR POWER CONTACTS IS 6.73 TERMINAL PITCH FOR POWER CONTACTS IS 6.73, LOW PROFILE
0.725 inch 0.494 inch
0.612 inch 0.518 inch
3.385 inch 2.729 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S7P6 S7P6
GOLD (50) GOLD (50)
Gold (Au) Gold (Au)
MALE MALE
COPPER ALLOY COPPER ALLOY
MIXED MIXED
HYBRID HYBRID
1000VAC V 1000VAC V
500 Cycles 500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
e4 e4
YES YES
GUIDE PIN #4-40
LOCKING THREADED
RIGHT ANGLE RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
ONE ONE
2 2
2 2
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
MIXED MIXED
2.84 mm 2.84 mm
50u inch 50u inch
40 A 40 A
7.5 A 7.5 A
NICKEL NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
4/C 4/C
0.25 inch 0.125 inch
2.77 mm 2.77 mm
SOLDER SOLDER
13 13
1 1

Compare 280-052P4-13P6MTGGB with alternatives

Compare 280-056P4-13P6MTGNA with alternatives