280-052P3-9P4MENGB vs 280-054P3-9P4MTGPA feature comparison

280-052P3-9P4MENGB Glenair Inc

Buy Now Datasheet

280-054P3-9P4MTGPA Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 7.77 TERMINAL PITCH FOR POWER CONTACTS IS 7.77, LOW PROFILE
Body Breadth 0.725 inch 0.494 inch
Body Depth 0.612 inch 0.484 inch
Body Length 2.736 inch 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S5P4 S5P4
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern MIXED MIXED
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN #4-40
Mounting Option 2 LOCKING JACKPOST
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED MIXED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 50u inch 50u inch
Rated Current (Power) 40 A 40 A
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 3/B 3/B
Terminal Length 0.25 inch 0.125 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch

Compare 280-052P3-9P4MENGB with alternatives

Compare 280-054P3-9P4MTGPA with alternatives