280-051S4-8P8JFPB vs 280-051S4-8P8MENB feature comparison

280-051S4-8P8JFPB Glenair Inc

Buy Now Datasheet

280-051S4-8P8MENB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Body Breadth 0.725 inch 0.725 inch
Body Depth 0.484 inch 0.484 inch
Body Length 3.385 inch 3.385 inch
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S0P8 S0P8
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
Mating Contact Pitch 0.25 inch 0.25 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 #8-32
Mounting Option 2 JACKPOST LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 50u inch 50u inch
Rated Current (Power) 40 A 40 A
Shell Finish CADMIUM YELLOW CHROMATE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 4/C 4/C
Terminal Length 0.25 inch 0.25 inch
Terminal Pitch 6.35 mm 6.35 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare 280-051S4-8P8JFPB with alternatives

Compare 280-051S4-8P8MENB with alternatives