280-051S2-7P2MEPA
vs
280-051S2-7P2MEBB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS IS 13.72
TERMINAL PITCH FOR POWER CONTACTS IS 13.72
Body Breadth
0.725 inch
0.725 inch
Body Depth
0.484 inch
0.484 inch
Body Length
2.2 inch
2.2 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5P2
S5P2
Contact Finish Mating
GOLD (50)
GOLD (50)
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
MIXED
MIXED
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
THERMOSET
THERMOSET
JESD-609 Code
e4
e4
Mating Contact Pitch
0.107 inch
0.107 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
YES
YES
Mounting Option 1
#4-40
GUIDE SLOT
Mounting Option 2
JACKPOST
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
MIXED
MIXED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
50u inch
50u inch
Rated Current (Power)
40 A
40 A
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
2/A
2/A
Terminal Length
0.125 inch
0.25 inch
Terminal Pitch
2.74 mm
2.74 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Base Number Matches
1
1
Compare 280-051S2-7P2MEPA with alternatives
Compare 280-051S2-7P2MEBB with alternatives