280-050P4-21PA4MTGNA vs 280-050P4-21PA4Z2NNA feature comparison

280-050P4-21PA4MTGNA Glenair Inc

Buy Now Datasheet

280-050P4-21PA4Z2NNA Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.725 inch 0.725 inch
Body Depth 0.484 inch 0.484 inch
Body Length 3.385 inch 3.385 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S17P4 S17P4
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern MIXED MIXED
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE THERMOSET
JESD-609 Code e4 e4
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts YES YES
Mounting Option 1 #8-32 #8-32
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED MIXED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 50u inch 50u inch
Rated Current (Power) 40 A 40 A
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish NICKEL GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 4/C 4/C
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1

Compare 280-050P4-21PA4MTGNA with alternatives

Compare 280-050P4-21PA4Z2NNA with alternatives