280-048P4-25W3MTNB
vs
280-046P4-25W3Z2GL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.725 inch
|
0.494 inch
|
Body Depth |
0.484 inch
|
0.484 inch
|
Body Length |
3.385 inch
|
2.729 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S22P3
|
S22P3
|
Contact Finish Mating |
GOLD (50)
|
GOLD (50)
|
Contact Finish Termination |
Gold (Au)
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
MIXED
|
MIXED
|
Contact Style |
HYBRID
|
HYBRID
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
THERMOSET
|
JESD-609 Code |
e4
|
e4
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
GUIDE SLOT
|
#4-40 UNC-2A
|
Mounting Option 2 |
LOCKING
|
CAPTIVE JACKSCREW
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
WATERPROOF
|
WATERPROOF
|
Plating Thickness |
50u inch
|
50u inch
|
Rated Current (Power) |
40 A
|
40 A
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Shell Finish |
NICKEL
|
GOLD
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
4/C
|
4/C
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
25
|
25
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 280-048P4-25W3MTNB with alternatives
Compare 280-046P4-25W3Z2GL with alternatives