280-048P2-3W3MENN
vs
280-048P2-3W3MEGN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.725 inch
0.725 inch
Body Depth
0.484 inch
0.484 inch
Body Length
2.2 inch
2.2 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P3
S0P3
Contact Finish Mating
GOLD (50)
GOLD (50)
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
YES
YES
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
THERMOSET
THERMOSET
JESD-609 Code
e4
e4
Mixed Contacts
NO
NO
Mounting Option 1
#8-32
#8-32
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Plating Thickness
50u inch
50u inch
Rated Current (Power)
40 A
40 A
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
2/A
2/A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare 280-048P2-3W3MENN with alternatives
Compare 280-048P2-3W3MEGN with alternatives