280-047S3-17W2Z2S vs 280-059S3-17W2Z2B feature comparison

280-047S3-17W2Z2S Glenair Inc

Buy Now Datasheet

280-059S3-17W2Z2B Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature LOW PROFILE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.484 inch 0.484 inch
Body Length 2.088 inch 2.854 inch
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S15P2 S15P2
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern MIXED MIXED
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
JESD-609 Code e4
Mixed Contacts YES YES
Mounting Option 1 #4-40 UNC-2A GUIDE SLOT
Mounting Option 2 SCREWLOCKS LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Power) 40 A 40 A
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish GOLD GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 3/B 3/B
Termination Type CRIMP CRIMP
Total Number of Contacts 17 17
Base Number Matches 1 1

Compare 280-047S3-17W2Z2S with alternatives

Compare 280-059S3-17W2Z2B with alternatives