280-028P5H78Z1NNA
vs
280-028P5H78Z1NPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
LOW PROFILE
LOW PROFILE
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.652 inch
0.652 inch
Body Length
2.635 inch
2.635 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
GOLD (50)
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
THERMOSET
THERMOSET
JESD-609 Code
e4
e4
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
LOCKING
JACKPOST
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
4
4
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.08 mm
2.08 mm
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
5 A
5 A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
5/D
5/D
Terminal Length
0.125 inch
0.25 inch
Terminal Pitch
2.413 mm
2.413 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
78
78
Base Number Matches
1
1
Compare 280-028P5H78Z1NNA with alternatives
Compare 280-028P5H78Z1NPB with alternatives