280-028P2S15Z2NPA vs 280-028P2S15Z2GNB feature comparison

280-028P2S15Z2NPA Glenair Inc

Buy Now Datasheet

280-028P2S15Z2GNB Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.518 inch 0.518 inch
Body Length 1.541 inch 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
JESD-609 Code e4 e4
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 JACKPOST LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish GOLD GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 2/A 2/A
Terminal Length 0.125 inch 0.25 inch
Terminal Pitch 2.743 mm 2.743 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 280-028P2S15Z2NPA with alternatives

Compare 280-028P2S15Z2GNB with alternatives