280-026P2S15Z1GNB
vs
280-024P2S15Z2NBB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
LOW PROFILE
Body Breadth
0.494 inch
0.725 inch
Body Depth
0.484 inch
0.518 inch
Body Length
1.541 inch
2.2 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
GOLD (50)
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
THERMOSET
THERMOSET
JESD-609 Code
e4
e4
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
GUIDE SLOT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
7.5 A
7.5 A
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
2/A
2/A
Terminal Length
0.25 inch
0.25 inch
Terminal Pitch
2.74 mm
2.743 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Shell Finish
GOLD
Compare 280-026P2S15Z1GNB with alternatives
Compare 280-024P2S15Z2NBB with alternatives