280-026P1H15Z1NNB vs 637-015-232-043 feature comparison

280-026P1H15Z1NNB Glenair Inc

Buy Now Datasheet

637-015-232-043 EDAC Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature LOW PROFILE
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.484 inch 0.256 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 707 VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material THERMOSET GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.09 inch 0.09 inch
Mating Contact Row Spacing 0.078 inch 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 LOCKING STANDOFF
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 3
Operating Temperature-Max 200 °C 100 °C
Operating Temperature-Min -65 °C -50 °C
Option WATERPROOF GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.98 mm
Plating Thickness 50u inch FLASH inch
Rated Current (Signal) 5 A 5 A
Shell Material STAINLESS STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.25 inch
Terminal Pitch 2.28 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Resistance 15 mΩ
Insertion Force-Max 4.45 N
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard MIL; UL
Shell Finish NICKEL
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Compare 280-026P1H15Z1NNB with alternatives

Compare 637-015-232-043 with alternatives