280-024P5S50Z2NNB vs 280-024P5S50Z1NNB feature comparison

280-024P5S50Z2NNB Glenair Inc

Buy Now Datasheet

280-024P5S50Z1NNB Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.837 inch 0.837 inch
Body Depth 0.63 inch 0.63 inch
Body Length 3.289 inch 3.289 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
JESD-609 Code e4 e4
Mixed Contacts NO NO
Mounting Option 1 #8-32 #8-32
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish GOLD
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 5/D 5/D
Terminal Length 0.25 inch 0.25 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1

Compare 280-024P5S50Z2NNB with alternatives

Compare 280-024P5S50Z1NNB with alternatives