280-024P5H78Z1NBB vs 280-024P5H78Z2NNA feature comparison

280-024P5H78Z1NBB Glenair Inc

Buy Now Datasheet

280-024P5H78Z2NNA Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +200C Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Body Breadth 0.837 inch 0.837 inch
Body Depth 0.652 inch 0.652 inch
Body Length 3.289 inch 3.289 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material THERMOSET THERMOSET
JESD-609 Code e4 e4
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT #8-32
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.08 mm 2.08 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 5 A 5 A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 5/D 5/D
Terminal Length 0.25 inch 0.125 inch
Terminal Pitch 2.413 mm 2.413 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
Base Number Matches 1 1
Shell Finish GOLD

Compare 280-024P5H78Z1NBB with alternatives

Compare 280-024P5H78Z2NNA with alternatives