280-020P4H62JFNP
vs
311P407-4P-B-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.725 inch
Body Depth
0.522 inch
Body Length
3.385 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
YES
YES
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
Mounting Option 2
JACKPOST
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
Operating Temperature-Max
200 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
WATERPROOF
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
5 A
5 A
Shell Finish
CADMIUM YELLOW CHROMATE
GOLD
Shell Material
ALUMINUM ALLOY
BRASS
Shell Size
4/C
4/C
Termination Type
CRIMP
Total Number of Contacts
62
62
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
DIN Conformance
NO
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Number of Ports
1
Panel Mount
NO
Terminal Pitch
2.29 mm
Compare 280-020P4H62JFNP with alternatives
Compare 311P407-4P-B-12 with alternatives