280-019S5S50MTT
vs
280-019S5S50JFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.484 inch
0.484 inch
Body Length
2.635 inch
2.635 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
GOLD (50)
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
THERMOSET
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC-2A
#4-40 UNC-2A
Mounting Option 2
SCREWLOCKS
SCREWLOCKS
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
NICKEL
CADMIUM YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
5/D
5/D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
50
50
Wire Size-Max
20 AWG
20 AWG
Wire Size-Min
24 AWG
24 AWG
Base Number Matches
1
1
Compare 280-019S5S50MTT with alternatives
Compare 280-019S5S50JFS with alternatives