280-019S4H62MTN vs 280-019S4H62MEL feature comparison

280-019S4H62MTN Glenair Inc

Buy Now Datasheet

280-019S4H62MEL Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.484 inch 0.484 inch
Body Length 2.729 inch 2.729 inch
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE THERMOSET
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125 #4-40 UNC-2A
Mounting Option 2 LOCKING CAPTIVE JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 4/C 4/C
Termination Type CRIMP CRIMP
Total Number of Contacts 62 62
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
Rohs Code Yes

Compare 280-019S4H62MTN with alternatives

Compare 280-019S4H62MEL with alternatives