27LV512-20/VS
vs
M27C512-15XN6X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Part Package Code
SOIC
TSOP
Package Description
8 X 13.40 MM, PLASTIC, VSOP-28
8 X 13.40 MM, PLASTIC, TSOP-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
200 ns
150 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
11.8 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Equivalence Code
TSSOP28,.53,22
TSSOP28,.53,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.035 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.55 mm
0.55 mm
Terminal Position
DUAL
DUAL
Width
8 mm
8 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 27LV512-20/VS with alternatives
Compare M27C512-15XN6X with alternatives