27HC641L-55/SJ vs AT27HC641R-45DM/883 feature comparison

27HC641L-55/SJ Microchip Technology Inc

Buy Now Datasheet

AT27HC641R-45DM/883 Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, SKINNY, CERDIP-24 WDIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 55 ns 45 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Equivalence Code DIP24,.3 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.03 A
Supply Current-Max 0.094 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 32.15 mm
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm
Width 15.24 mm

Compare 27HC641L-55/SJ with alternatives

Compare AT27HC641R-45DM/883 with alternatives