27HC641-45I/J vs CY7C263-45WC feature comparison

27HC641-45I/J Microchip Technology Inc

Buy Now Datasheet

CY7C263-45WC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description WINDOWED, CERDIP-24 WDIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 45 ns 45 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Standby Current-Max 0.04 A
Supply Current-Max 0.141 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Additional Feature POWER SWITCHED PROM
Length 31.877 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare 27HC641-45I/J with alternatives