27HC256-90/L vs M27C256B-90C6F feature comparison

27HC256-90/L Microchip Technology Inc

Buy Now Datasheet

M27C256B-90C6F STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 90 ns 90 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 262144 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 2 1
Length 13.97 mm
Seated Height-Max 3.56 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare 27HC256-90/L with alternatives

Compare M27C256B-90C6F with alternatives