27HC1616L-45I/P vs CY7C272-30DC feature comparison

27HC1616L-45I/P Microchip Technology Inc

Buy Now Datasheet

CY7C272-30DC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-40 0.600 INCH, CERDIP-40
Pin Count 40 40
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 45 ns 30 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e0 e0
Length 51.689 mm
Memory Density 262144 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX16 16KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Standby Current-Max 0.0001 A 0.2 A
Supply Current-Max 0.09 mA 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1

Compare 27HC1616L-45I/P with alternatives

Compare CY7C272-30DC with alternatives