27HC1616-45/J vs WS57C257-90DMB feature comparison

27HC1616-45/J Microchip Technology Inc

Buy Now Datasheet

WS57C257-90DMB Waferscale Integration Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC WAFERSCALE INTEGRATION INC
Part Package Code DIP
Package Description 0.600 INCH, WINDOWED, CERDIP-40
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 45 ns 90 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T40 R-XDIP-T40
JESD-609 Code e0 e0
Length 52.07 mm
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 16 16
Number of Functions 1
Number of Terminals 40 40
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 16KX16 16KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code WDIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Standby Current-Max 0.05 A 0.0005 A
Supply Current-Max 0.13 mA 0.093 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare 27HC1616-45/J with alternatives

Compare WS57C257-90DMB with alternatives