27C512AT-12E/L
vs
AT27BV512-12JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Part Package Code
QFJ
QFJ
Package Description
QCCJ,
PLASTIC, MS-016AE, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
120 ns
120 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.97 mm
13.97 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
3.55 mm
Supply Current-Max
0.035 mA
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE
I/O Type
COMMON
JESD-609 Code
e0
Moisture Sensitivity Level
2
Package Equivalence Code
LDCC32,.5X.6
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.00002 A
Terminal Finish
TIN LEAD
Compare 27C512AT-12E/L with alternatives
Compare AT27BV512-12JC with alternatives