27C512A-12/SO vs AT27LV512R-12RIT/R feature comparison

27C512A-12/SO Microchip Technology Inc

Buy Now Datasheet

AT27LV512R-12RIT/R Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP28,.4 SOP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 250 ns
Additional Feature DATA RETENTION >200 YEARS
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 17.87 mm 18.25 mm
Memory Density 524288 bit 524288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.79 mm
Standby Current-Max 0.00003 A
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm 8.74 mm
Base Number Matches 1 1

Compare 27C512A-12/SO with alternatives

Compare AT27LV512R-12RIT/R with alternatives