27C256MQB/C25 vs 5962-8606312XA feature comparison

27C256MQB/C25 Thomson Electron Tubes & Devices Corp

Buy Now Datasheet

5962-8606312XA QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON ELECTRON TUBES & DEVICES CORP QP SEMICONDUCTOR INC
Package Description DIP, DIP28,.6 DIP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 250 ns 250 ns
I/O Type COMMON
JESD-30 Code R-XDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory Width 8 8
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programming Voltage 12.75 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Standby Current-Max 0.001 A
Supply Current-Max 0.1 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 3
Part Package Code DIP
Pin Count 28
Memory IC Type UVPROM
Number of Functions 1
Operating Mode ASYNCHRONOUS
Parallel/Serial PARALLEL
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 5962-8606312XA with alternatives