278M2502474MN vs TPM1E474PSSR feature comparison

278M2502474MN Matsuo Electric Co Ltd

Buy Now Datasheet

TPM1E474PSSR DAEWOO Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MATSUO ELECTRIC CO LTD DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Leakage Current 0.0005 mA
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0805 0805
Surface Mount YES
Tan Delta 0.04
Terminal Shape J BEND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Series TP(25V)
Series TP(25V)

Compare 278M2502474MN with alternatives

Compare TPM1E474PSSR with alternatives