278M2502474ML vs TAJR474M025HNJ feature comparison

278M2502474ML Matsuo Electric Co Ltd

Buy Now Datasheet

TAJR474M025HNJ Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.22
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Leakage Current 0.0005 mA 0.0005 mA
Length 2 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Shape J BEND J BEND
Width 1.25 mm 1.3 mm
Base Number Matches 1 1
Candidate List Date 2023-01-17
SVHC Over MCV 7439-92-1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 15000 mΩ
JESD-609 Code e0
Ripple Current 24 mA
Terminal Finish TIN LEAD

Compare 278M2502474ML with alternatives

Compare TAJR474M025HNJ with alternatives