278M2501226KP
vs
TCKOB226RT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
CAL-CHIP ELECTRONICS INC
Package Description
, 0805
CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.2 mm
1.2 mm
Leakage Current
0.0006 mA
0.0005 mA
Length
2 mm
2.05 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
2.5 V
2.5 V
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.1
0.08
Terminal Shape
J BEND
WRAPAROUND
Width
1.25 mm
1.3 mm
Base Number Matches
1
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR
3800 mΩ
JESD-609 Code
e3
Ripple Current
48 mA
Terminal Finish
MATTE TIN
Compare 278M2501226KP with alternatives
Compare TCKOB226RT with alternatives