278M2002334KLS
vs
278M2002334KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
MATSUO ELECTRIC CO LTD
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
0.33 µF
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e3
Leakage Current
0.0005 mA
0.0005 mA
Manufacturer Series
M
M
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.04
0.04
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Compare 278M2002334KLS with alternatives
Compare 278M2002334KNS with alternatives