278457096006074
vs
27-8457-096-006-074
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
KYOCERA CONNECTOR PRODUCTS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
3
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Total Number of Contacts |
64
|
96
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.512 inch
|
Body Depth |
|
0.456 inch
|
Body Length |
|
3.736 inch
|
Contact Finish Termination |
|
GOLD
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
.834 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Name of Rows Loaded |
|
A,C
|
Number Of PCB Rows |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.677 inch
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare 278457096006074 with alternatives
Compare 27-8457-096-006-074 with alternatives