278457064012075
vs
27-8457-064-012-003
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
KYOCERA CRYSTAL DEVICE CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Gender |
FEMALE
|
|
DIN Conformance |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
YES
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
WIRE WRAP
|
|
Total Number of Contacts |
32
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 278457064012075 with alternatives
Compare 27-8457-064-012-003 with alternatives