278457030006001 vs 26-8457-030-006-025 feature comparison

278457030006001 Kyocera AVX Components

Buy Now Datasheet

26-8457-030-006-025 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KYOCERA CRYSTAL DEVICE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
DIN Conformance YES
Filter Feature NO
IEC Conformance YES
JESD-609 Code e0
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 3
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 30
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 278457030006001 with alternatives

Compare 26-8457-030-006-025 with alternatives