278.25 vs 0262.250V feature comparison

278.25 Littelfuse Inc

Buy Now Datasheet

0262.250V Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.3 mm 7.37 mm
Body Length or Diameter 5.97 mm 5.97 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e4
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Fuse Size MICRO
Packing Method BULK
Trip Time or Delay 14400 s

Compare 278.25 with alternatives

Compare 0262.250V with alternatives