277LBB450M2EE vs PEH506YDD3270M2S feature comparison

277LBB450M2EE Cornell Dubilier Electronics Inc

Buy Now Datasheet

PEH506YDD3270M2S KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.01
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 921.04 mΩ 360 mΩ
JESD-609 Code e3
Leakage Current 1.0457 mA 0.3645 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2100 mA 1900 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Description PEH506, Aluminum, Aluminum Electrolytic, 270 uF, 20%, 450 VDC, -40/+85°C, 85°C, -40°C, 85°C, 2, 3,000 Hrs, 230 mOhms, 1.995, 365 uA, 48 g, 35mm, 35mm, 10mm, 4mm, 208 Weeks
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-10 19:01:17

Compare 277LBB450M2EE with alternatives

Compare PEH506YDD3270M2S with alternatives