277LBA450M2DE vs B43634B5277M002 feature comparison

277LBA450M2DE Illinois Capacitor Inc

Buy Now Datasheet

B43634B5277M002 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ILLINOIS CAPACITOR INC TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Manufacturer Series LBA
Number of Terminals 2 3
Base Number Matches 2 1
HTS Code 8532.22.00.40
Capacitance 270 µF
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 400 mΩ
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1790 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare B43634B5277M002 with alternatives