276.500
vs
MIMQF12,5V0,5
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
7.11 mm
|
3.18 mm
|
Body Length or Diameter |
2.36 mm
|
7.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Packing Method |
|
AMMO PACK
|
Pre-arcing Time-Min |
|
5000 ms
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 276.500 with alternatives
Compare MIMQF12,5V0,5 with alternatives
-
MIMQF12,5V0,5 vs SF-2410HI050T-2
-
MIMQF12,5V0,5 vs 275.500
-
MIMQF12,5V0,5 vs 04910.500MAT1HF
-
MIMQF12,5V0,5 vs 265.500
-
MIMQF12,5V0,5 vs 0253.500MR
-
MIMQF12,5V0,5 vs MCR-1/2TR
-
MIMQF12,5V0,5 vs 04910.500MRT1
-
MIMQF12,5V0,5 vs MIMQF12.5V0.5
-
MIMQF12,5V0,5 vs CCF1F0.5TTE