274.25
vs
273.250
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic
VERY FAST
VERY FAST
Body Height
8.89 mm
8.89 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
10000 A
10000 A
Rated Current
0.25 A
0.25 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; QPL; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
PIN WIRE
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8536.10.00.40
Fuse Size
MICRO
JESD-609 Code
e3
Terminal Finish
TIN
Trip Time or Delay
5 s
Compare 274.25 with alternatives
Compare 273.250 with alternatives