273-32.4/AP-RC vs MF0W2FF324JB00 feature comparison

273-32.4/AP-RC Xicon Passive Components

Buy Now Datasheet

MF0W2FF324JB00 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XICON PASSIVE COMPONENTS ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Cylindrical Tubular
Lead Diameter 0.54 mm 0.54 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 10 mm 10 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 32.4 Ω 32.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MF-RC
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 2 1
Package Description AXIAL LEADED
Additional Feature PRECISION
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare 273-32.4/AP-RC with alternatives

Compare MF0W2FF324JB00 with alternatives