272.100 vs 0279.100H feature comparison

272.100 Littelfuse Inc

Buy Now Datasheet

0279.100H Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Height 7.3 mm 8.89 mm
Body Length or Diameter 5.97 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MICRO MICRO
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape TAB/BLADE PIN WIRE
Trip Time or Delay 5 s 14400 s
Base Number Matches 1 1
HTS Code 8536.10.00.40
Packing Method BULK

Compare 272.100 with alternatives

Compare 0279.100H with alternatives