272-8R2-JB30W vs 272E-8R2-JT30Q feature comparison

272-8R2-JB30W RCD Components Inc

Buy Now Datasheet

272E-8R2-JT30Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
JESD-609 Code e3 e0
Lead Diameter 1 mm 1 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.89 mm 8.89 mm
Package Length 28.6 mm 28.6 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 10 W 10 W
Resistance 8.2 Ω 8.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare 272-8R2-JB30W with alternatives

Compare 272E-8R2-JT30Q with alternatives