272-3R6-JB10 vs 272-3R6-JT10 feature comparison

272-3R6-JB10 RCD Components Inc

Buy Now Datasheet

272-3R6-JT10 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 1 mm 1 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.89 mm 8.89 mm
Package Length 28.6 mm 28.6 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 10 W 10 W
Resistance 3.6 Ω 3.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare 272-3R6-JB10 with alternatives

Compare 272-3R6-JT10 with alternatives